Panasonic Industry FT Aluminum Electrolytic Capacitors
Panasonic FT Aluminum Electrolytic Capacitors are one case size smaller than FK SMT Aluminum Electrolytic Capacitors and feature 2000 to 5000 hours endurance at +105°C. These surface-mount devices offer low Equivalent Series Resistance (ESR) with capacitance values from 10µF to 2200µF and a voltage range from 6.3VDC to 50VDC. Panasonic FT Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of applications in which space is limited and high performance is crucial. This series includes an anti-vibration capacitor option.
Features
- One case size smaller than FK SMT Aluminum Electrolytic Capacitors
- Equivalent Series Resistance (ESR) of 2.3Ω or lower
- 2000 hours to 5000 hours endurance at +105°C
- 85mA to 1.19A ripple current
- 10µF to 2200µF capacitance value range
- 6.3VDC to 50VDC voltage range
- AEC-Q200 qualification
- Anti-vibration option available
- Diameters from 4mm to 10mm
Dimensions
Publicado: 2011-03-28
| Actualizado: 2026-08-12