Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors

Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors are miniaturized AEC-Q200-compliant capacitors designed for automotive applications. Panasonic TG Aluminum Electrolytic Capacitors are 40% smaller than TA series capacitors and provide 1000 hours to 2000 hours endurance at +125°C. The series features a 10V to 100V rated voltage range and a 10μF to 4700μF capacitance range.

Features

  • 1000 hours to 2000 hours endurance at +125°C
  • Miniaturization (40% smaller than the TA series)
  • Low equivalent series resistance (low temperature)
  • Available vibration-proof (30G guaranteed) version
  • AEC-Q200 compliant
  • RoHS compliant

Specifications

  • -40°C to +125°C operating temperature range
  • 10V to 100V rated voltage range
  • 10μF to 4700μF capacitance range
Publicado: 2020-03-24 | Actualizado: 2024-04-17