Panasonic ERJ Automotive Thick Film Chip Resistors
Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.Features
- Small size and lightweight
- High reliability due to metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standards
- AEC-Q200 qualified (exemption: ERJXG and ERJ1R)
- RoHS compliant
Dimensions (mm)
Construction
Publicado: 2020-03-19
| Actualizado: 2024-08-06