onsemi FGHL75T65MQDTx Trench IGBTs

onsemi FGHL75T65MQDTx Trench IGBTs are 4th generation mid-speed IGBTs technology-packed with fully rated current diode. The FGHL75T65MQDTx IGBTs operate at 175°C maximum junction temperature, 650V collector to emitter voltage, and 75A collector current. These IGBTs feature positive temperature co-efficient for easy parallel operation, high current capability, smooth and optimized switching, and tight parameter distribution. The FGHL75T65MQDT is built in a TO247-3L package and the FGHL75T65MQDTL4 IGBT is built in a TO247-4L package. These IGBTs are ideal for applications in solar inverters, UPS, ESS, PFC, and converters.

Features

  • 175°C maximum junction temperature TJ
  • Positive temperature co-efficient for an easy parallel operating
  • High current capability
  • Low saturation voltage:
    • VCE(sat) = 1.15V (typical) @ IC = 75A
  • 100% of the parts are tested for ILM
  • Smooth and optimized switching
  • Tight parameter distribution
  • RoHS compliant

Applications

  • Solar inverters
  • UPS and ESS
  • PFC and converters
Publicado: 2022-04-08 | Actualizado: 2022-10-13