onsemi 1SMA59 1.5W Zener Diode Voltage Regulator
onsemi 1SMA59 1.5W Zener Diode Voltage Regulator offers a standard Zener breakdown voltage range of 3.3V to 68V. The onsemi 1SMA59 caters to various voltage regulation needs. With an ESD rating of Class 3 (>16kV) per Human Body Model, the device ensures robust protection against electrostatic discharge. The device features a flat handling surface, facilitating precise placement during assembly. The 1SMA59 is an ideal replacement for MELF packages, combining reliability and ease of integration.Features
- Standard Zener breakdown voltage range − 3.3V to 68V
- ESD rating of Class 3 (> 16kV) per human body model
- Flat handling surface for accurate placement
- AEC−Q101 qualified and PPAP capable − SZ1SMA59xxBT3G
- Package design for top slide or bottom circuit board mounting
- Low profile package
- These are Pb-free devices
Applications
- Ideal replacement for MELF packages
- Automotive and applications requiring unique site and control change requirements
Publicado: 2023-12-12
| Actualizado: 2024-03-26