NMB Technologies Sleeve-Bearing Fans
NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.Features
- Sleeve-type fans for improved rigidity and venting/air design
- High efficiency, long life, and low noise
- -10°C to +70°C operating temperature range
Applications
- Consumer appliances - refrigerators, washers, dryers, etc.
- Medical devices - oxygen concentrator, analyzers, scanners, etc.
- Industrial - factory automation, inverters, battery charging, etc.
- Lighting - LED lighting, horticulture, agriculture, etc.
Publicado: 2017-09-07
| Actualizado: 2025-04-17