Nisshinbo NJG1740MHH Wide-band Low-Noise Amplifier (LNA)
Nisshinbo NJG1740MHH Wide-band Low-Noise Amplifier (LNA) is a high gain and low noise figure amplifier. This amplifier features LNA mode and bypass mode switched by Auto Gain Control (AGC) function with temperature compensation and hysteresis performance to avoid excessively frequent switching. The NJG1740MHH amplifier incorporates integrated ESD protection circuits that provide high ESD tolerance. This amplifier comes in a small and thin EQFN26-HH package. Nisshinbo NJG1740MHH amplifier is suitable for digital TV (DTV), digital audio broadcasting (DAB), FM, and other terrestrial broadcast applications.Features
- AGC function with hysteresis
- 18dB (typical) high gain at 40MHz to 780MHz
- 0.9dB (typical) low noise figure at 174MHz to 780MHz
- Integrated signal detector with thermal compensation
- Integrated ESD protection circuits
- 3.4mm x 2.6mm 26-pin EQFN26-HH package
- RoHS compliant and Halogen-free
Block Diagram
Application Overview
Performance Graph
Publicado: 2021-01-07
| Actualizado: 2024-04-30