ZZZ-Neutrik / RE-AN NYS Phone Plugs & Jacks

Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.

Features

  • Phone Plugs
    • Includes commercial 1/4" plugs and adapters
    • All connectors according to EIA RS-453 / IEC 60603-11
    • Short and long metal handles
    • Plastic handle with flexible strain relief
    • Heavy duty cable clamp for best strain relief
    • Available with nickel, gold, and black plating
    • Large cable outlet and solder tabs
    • Right angle version
    • "Silent switch" on plug finger helps eliminate "pop" during insertion and withdrawal
  • Phone Jacks
    • Robust and reliable jacks in metal or plastic housing
    • Horizontal and vertical PCB-mount
    • Extra long-threaded bushing for thick panel and guitar bodies
    • Plastic nut or chrome ferrule nut
    • Kinked solder pins secure jack to PCB

Specifications

  • Phone Jacks
    • Electrical
      • ≥1GΩ insulation resistance
      • 500VDC dielectric strength
    • Mechanical
      • >1000 mating cycles life
      • ≤20N / ≥10N insertion/withdrawal force
      • Solderability complies with IEC68-2-20
      • -20°C to +70°C operating temperature
    • Material
      • Brass Ni / thermoplastic housing / handle
      • Thermoplastic insulation
      • Brass, SnCe / Au plated contacts
  • Phone Plugs
    • Electrical
      • ≥1GΩ insulation resistance
      • 500VDC dielectric strength
    • Mechanical
      • 1000 mating cycle life
    • Material
      • Zinc die case, Ni/Au/black plated housing/handle
      • Thermoplastic insulation
      • Brass, Ni/Au plated contacts
      • Crimp type SnCe plated strain relief
Publicado: 2015-07-28 | Actualizado: 2022-03-11