Mikroe MIKROE-3194 IR Grid 2 Click
Mikroe MIKROE-3194 IR Grid 2 Click is a thermal imaging sensor with an array of 768 very sensitive factory-calibrated IR elements. These elements are arranged in 32 rows of 24 pixels, and each pixel measures the object temperature up to +300°C within the local Field of View. Mikroe MIKROE-3194 IR Grid 2 click uses the MLX90640 IR sensor that is mounted inside of the industry standard TO39 package. The IR sensor provides 2Kb EEPROM for storing the compensation and calibration parameters.The MIKROE-3194 click is well-suited for building a range of thermal detection applications as it features few external components, low pin count, and I2C digital interface. This click can be used in a wide range of applications that require accurate contactless thermal measurement or thermal imaging.
Features
- MLX90640 32x24 IR grid array sensor with 2Kbit EEPROM and FOV of 55° x 32° from Melexis
- PCA9306 bi-directional I2C level translator from Texas Instruments
- 768 factory calibrated sensors
- Capable of contactless measuring of temperature up to +300°C
- Integrated 8Kbit of EEPROM for storing configuration and compensation parameters
- Programmable refresh rate up to 64Hz
Applications
- Thermal scanners
- Precise contactless thermal measurement
- Thermal leaks in homes
- Industrial temperature control of moving parts
- Heated object localization
- Human presence detection
Specifications
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm click board size
- 26g product weight
Overview
Additional Resources
Publicado: 2018-11-13
| Actualizado: 2022-08-15