Melexis MLX80339 Code-Free Three-Phase Fan Driver ICs
Melexis MLX80339 Code-Free Three-Phase Fan Driver ICs are code-free brushless DC (BLDC) motor controllers for sensorless fans and pumps up to 40W. These Melexis three-phase fan driver ICs feature pre-validated logic and an intuitive interface, enabling rapid deployment without software development. The MLX80339 supports both pulse-width modulation (PWM) and serial control interfaces and is ideal for devices such as server cooling fans and residential fans.
Features
- Motor driver with four half-bridges
- 0.35Ω typical RON for one half-bridge + shunt
- 2x NFET for each half-bridge
- On-chip charge-pump for top-NFETs
- VDS protection for all NFETs
- Code-free
- PWM, UART, and I2C control interfaces
- Extended operating temperature range
- -40°C to +150°C (IC range)
- -40°C to +125°C (ambient range)
- AEC-Q100 qualified
Applications
- Cooling fans
- Ceiling fans
- Automotive seat ventilation
- Motors
- Actuators
- Pumps
- Related systems
Specifications
- Control
- Up to 20W at 12V
- Up to 40W at 24V
- Up to 3A current limit
- 6V to 26V supply voltage range
- Integrated under- and overvoltage, overcurrent, and over-temperature protection
- Compact SO8-EP package
Block Diagram
Application Example
Publicado: 2026-04-06
| Actualizado: 2026-08-28