Keithley 2400 Series SourceMeter® Lines

Keithley 2400 Series SourceMeter® Lines are source measurement unit (SMU) instruments designed specifically for test applications that demand tightly coupled sourcing and measurement. The components provide precision voltage and current sourcing as well as measurement capabilities. Each SourceMeter instrument is a highly stable DC power source and a true instrument-grade 6½-digit multimeter. The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single-channel, DC parametric tester. Keithley 2400 Series SourceMeter Lines can act as a voltage source, current source, voltage meter, current meter, and as an ohmmeter.

Features

  • Five instruments in one (IV Source, IVR Measure)
  • Seven models: 20-100W DC, 1000W pulsed, 1100V to 1μV, 10A to 10pA
  • Source and sink (4-quadrant) operation
  • 0.012% basic measure accuracy with 6½-digit resolution
  • 2-, 4-, and 6-wire remote V-source and measure sensing
  • 1700 readings/second at 4½ digits via GPIB
  • Pass/fail comparator for fast sorting/binning
  • Available high-speed sense lead contact check function
  • Programmable DIO port for automation/handler/prober control (except Model 2401)
  • Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
2400 2400 Hoja de datos Unidades de medida de fuentes - SMU DIGITAL SOURCEMETER
2401 2401 Hoja de datos Unidades de medida de fuentes - SMU LOW VOLTAGE SOURCEMETER
2460 2460 Hoja de datos Unidades de medida de fuentes - SMU Hi Current Digital SourceMeter
Publicado: 2012-11-02 | Actualizado: 2023-11-22