Innovative Sensor Technology HYT Digital Humidity & Temperature Modules

Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I2C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

Features

  • Optimal for general-purpose humidity applications
  • Fast response time (HYT 271)
  • Low hysteresis
  • Low drift
  • Stable at high humidity
  • Humidity and temperature sensor with accuracy
  • Easy integration, interchangeable without adjustments
  • I2C protocol
  • Fully calibrated and temperature compensated
  • HYT 271 available with exposed sensor or globtop version

Specifications

  • 2.7V to 5.5V operating voltage
  • <22µA current consumption (nominal) at 1Hz measuring rate, 850µA maximum
  • <1µA current consumption (sleep)
  • Pressure tight up to 16bar (HYT 939p)
  • TO39 packaging (HYT 939p)
  • 10.2mm x 5.1mm x 1.8mm dimensions (HYT 271)
  • 0°C to +50°C measuring temperature range, 0% RH to 90% RH
  • -40°C to +125°C operating temperature range, 0 to 100% RH

Videos

Tolerance

Innovative Sensor Technology HYT Digital Humidity & Temperature Modules
Publicado: 2022-12-12 | Actualizado: 2023-08-08