Infineon Technologies XENSIV™ TLE4960x Magnetic Switches
Infineon Technologies XENSIV™ TLE4960x Magnetic Switches measure the magnetic field orthogonal to the PCB direction in the Z direction. The sensor has an open-drain output that provides speed information. It was developed according to ISO 26262 and offers built-in diagnosis functions to support functional safety applications with requirements up to ASIL B. The Infineon Technologies XENSIV TLE4960x is AEC-100 compliant and Grade 0 qualified.Features
- ASIL B-compliant device
- Magnetic sensing using a horizontal Hall element for orthogonal sensing on PCB
- ISO 26262 safety element out of context for safety requirements up to ASIL B
- Built-in diagnostic with fault indication
- Highly accurate magnetic sensitivity over temperature and lifetime
- Overcurrent protection
- Over-temperature protection
- High robustness to thermal and mechanical stresses by active error compensation (chopping technique)
- Defined Power On state at initial start-up
- Optimized for pre-regulated power supply stages
- Reverse battery protection (-18V)
- Up to 42V load dump capability
- ±4kV ESD performance
Applications
- Window lifts/sunroofs
- Power closure actuators
- Seat positioning/seat belt pre-tensioners
- BLDC commutation for automotive and industrial applications
- Shutter and garage door openers
Functional Block Diagram
Sensing and Field Direction
Publicado: 2025-05-19
| Actualizado: 2025-05-30