Infineon Technologies REF_5QR1680BG_30W1 Reference Design Board

Infineon Technologies REF_5QR1680BG_30W1 Reference Design Board combines the efficiency of the quasi-resonant CoolSET™ family with a versatile flyback topology. The Infineon Technologies REF_5QR1680BG_30W1 has a wide input range of up to 264VAC and multiple output options, including 15V/0.15A, 12V/2.2A, and 5V/0.2A. The power supply is ideal for controlling AC motors. Additionally, the optional AC crossing detection circuitry and secondary-side MCU integration allow for optimized standby power performance.

Features

  • Universal input 85~264 VAC
  • 15V/0.15A output #1
  • 12V/2.2A output #2
  • 5V/0.2A output #3
  • > 85 % full-load efficiency @ 230VAC
  • Optional AC zero crossing detection circuitry
  • Optional ON/OFF control of LDO at the primary side
  • Low standby with the ability to turn off LDO at the primary side
  • Multi-output support for IPM gate driver, relay, MCU, and miscellaneous biasing needs
  • High-efficiency design with synchronous rectification and DC-DC at the secondary side
  • Ease of interface and/or control AC motor with AC zero crossing detection circuitry
  • Robust operation thanks to an integrated 800V MOSFET

Applications

  • Auxiliary power supply for AC-DC
  • Home appliances
  • Motor control and drives
  • Telecom
  • Server
Publicado: 2023-01-24 | Actualizado: 2023-02-02