Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
HUBER+SUHNER
Test & Measurement - HUBER+SUHNER
HUBER+SUHNER Test & Measurement
Enlarge
HUBER+SUHNER Test and Measurement offers ultra-precise products with reliable performance at high speeds, high frequencies, and other test conditions. This lineup includes test leads, attenuators, and multicoax test solutions designed to ensure accurate measurements for applications. These cost-effective products from HUBER+SUHNER withstand repeated laboratory use in demanding test and measurement environments, helping users achieve the highest precision and reliability by providing the right mix of quality and performance.
Applications
Network analyzers
PCI extensions for instrumentation (PXI)
Handhelds
Spectrum / signal analyzers
Bit error testers
Multicoax Test Solutions
Provides data analysis of 56Gbps and greater in an ultra-compact design with a 2.54mm (0.1") pitch.
Adapters
High-performance ideal cable solutions for lab and production test applications.
Attenuators
Fixed RF Attenuators that reduce the power of a signal without causing distortion to the waveform.
Offers 50Ω impedance, 1.3 VSWR, 17.7dB return loss, and 0GHz to 67GHz frequency range.
Test Leads
Sucoflex assemblies that offer a 50Ω impedance rating and a 26.5GHz to 40GHz frequency range.
Delivers best-in-class phase and amplitude stability vs. flexure with up to 26.5GHz insertion loss.
Offer more than 100,000 flex cycles and high electrical performance with enhanced durable design.
Provides an ideal solution for precise measurements in critical laboratory conditions.
70GHz assemblies offering a long lifetime of more than 20,000 flex cycles.
High-quality test leads that produce reliable and reproducible measurement results.
Designed for heavy-duty, outdoor, and harsh environment measurements up to 18GHz.
Para aplicaciones de prueba modulares, de alta precisión y alta densidad para lograr un rendimiento eléctrico de hasta 110 GHz.
Related Connectors
Designed for miniaturization and optimized for RF applications up to 65GHz.
Enlarge
Publicado: 2025-04-11
| Actualizado: 2026-01-27