Proterial FINEMET® FT-3K50T F Choke Cores

Proterial FINEMET® FT-3K50T F Common Mode Choke Cores are designed for high-impedance applications. The choke cores are made of FT-3 50 T-type material and feature high saturation magnetic flux density and high permeability. The series offers low core loss, low magnetostriction, excellent high-frequency characteristics, and excellent temperature characteristics. Proterial FINEMET FT-3K50T F Common Mode Choke Cores provide energy-saving, electromagnetic noise reduction, and size reduction.

Features

  • Satisfy both high saturation magnetic flux density and high permeability
  • Low core loss
  • Low magnetostriction
  • Excellent temperature characteristics and small aging effects
  • Excellent high-frequency characteristics
  • Flexibility to control magnetic properties "B-H curve shape" during annealing

Applications

  • Signal lines
  • DC and AC power lines
  • Output filters
Publicado: 2019-04-01 | Actualizado: 2023-12-05