Hirose Electric TF31 0.5mm/1mm Pitch Front-Flip FFC/FPC Connectors
Hirose Electric TF31 0.5mm/1mm Pitch Front-Flip Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) Connectors are available in multiple variations, including 0.5mm or 1.0mm pitch and 1.75mm or 2.0mm height. These compact components have a mounting depth of 5.7mm to maximize board space and are capable of automatic board placement. Hirose Electric TF31 connectors feature a high FPC retention force with an FPC side-catch design, easy FPC insertion, and an actuator that opens wide, up to 110°. These devices are halogen-free and RoHS-compliant.
Features
- Multiple height and pitch variations available
- 0.5mm or 1.0mm pitch, 1.75mm or 2.0mm height, 5.7mm mounting depth
- User-friendly design
- Actuator opens wide, up to 110°
- High FPC retention force with FPC side-catch design
- Easy FPC insertion
- Solder wicking and flux penetration prevention
- Maximizes board space
- Capable of automatic board placement
- RoHS compliant
- Halogen free
Specifications
- 50mΩ max. contact resistance
- 150VDC for 1min. withstanding voltage
- 500MΩ min. (100VDC) insulation resistance
- 0.5A rated current
- 50VAC/VDC rated voltage
- 0.3±0.03mm FPC/FFC thickness
Product Options

Publicado: 2020-01-13
| Actualizado: 2025-07-08