Ezurio Nitrogen8M Mini Carrier Board

Ezurio Nitrogen8M Mini Carrier Board is designed for Nitrogen8M Mini SOMs based on the i.MX 8M MINI processor. Audio connection, Wi-Fi® and BLUETOOTH® networking connections, and connectivity ports (I2C, SPI, UART, SD/MMC, USB, and PCIe) of the SOMs are available via the carrier board. Ezurio Nitrogen8M Mini Carrier Board operates in a temperature range of 0°C to +70°C and at an operating supply voltage of 5V. The Nitrogen8M Mini SOMs can be customized to fit the memory requirements with LPDDR4 RAM (2GB to 4GB) and eMMC (8GB to 128GB). These SOMs feature industrial temperature and conformal coating.

Features

  • Designed for Nitrogen8M Mini SOMs based on the i.MX 8M MINI processor
  • NXP i.MX8M mini-application processors
  • 2GB to 4GB RAM and 8GB to 128GB eMMC
  • Wi-Fi and Bluetooth networking connections
  • Audio connection
  • Connectivity ports: I2C, SPI, UART, SD/MMC, USB, and PCIe
  • 5V operating supply voltage
  • Conformal coating
  • 0°C to +70°C operating temperature range
Publicado: 2019-05-08 | Actualizado: 2024-04-02