ETA-USA DTE180-03X-F-W Desktop AC Adapters

ETA-USA DTE180-03X-F-W Desktop AC Adapters are dual-output 180W adapters that meet ITE safety standards. The ETA-USA DTE180-03X-F-W AC Adapters provide <0.3W no-load input power and <100μA touch current. The series features a 90VAC to 264VAC input voltage range, ±5V or ±12V output voltage, and 86% efficiency.

Features

  • ITE safety approvals
  • 3-Prong IEC 320-14, Class I
  • ITE up to 5000m altitude
  • <0.3W no-load input power
  • <100pA touch current
  • No minimum load required
  • 3-year warranty
  • Safety pending

Specifications

  • 90VAC to 264VAC input voltage
  • 2 or 3 outputs
  • 180W output power
  • ±5V or ±12V output voltage
  • 1A to 14A output current
  • 86% efficiency
Publicado: 2021-06-11 | Actualizado: 2022-03-11