EPCOS / TDK B41799 Aluminum Electrolytic Capacitors
EPCOS / TDK B41799 Aluminum Electrolytic Capacitors are ultra-compact aluminum electrolytic capacitors with soldering star designs, engineered to withstand operating temperatures of up to +140°C. These devices offer a high-capacitance and high-ripple current solution in a space-saving format, reducing the capacitors required in powertrain modules (EPS, fan control, and transmission systems). The B41799 aluminum electrolytic capacitors feature a capacitance range from 1800µF to 13000µF and a 25V to 35V voltage range with a useful life of 4000hrs at up to +120°C. These capacitors incorporate a SIKOREL-based construction that allows for a storage life of up to 15 years at +35°C and compliance with AEC-Q200 standards. The EPCOS / TDK B41799 Aluminum Electrolytic Capacitors are RoHS compliant and ideal for automotive electronics.These capacitors can handle up to 34.6A (IAC, max) ripple current at 10kHz, low ESR, and include a useful life of 4000h at up to +125°C. The soldering star versions (B41799) provide flexible horizontal, vertical, or busbar mounting options.
Features
- 1800uF to 13000uF capacitance range
- 25V to 35V DC-rated voltage range
- Ultra-compact design
- High ripple current capability
- 4000h useful life at up to 125°C
- Low ESR at high frequency
- SIKOREL design – storage for up to 15 years at a temperature of up to 35°C
- Compliance with AEC-Q200
- RoHS-compatible
- Vibration stability up to 60g is available upon request
Applications
- Automotive electronics
Dimension Drawing
Publicado: 2025-02-25
| Actualizado: 2025-09-04