TDK B32320I Cylindrical DC-Link Film Capacitors

TDK B32320I Cylindrical DC-Link Film Capacitors feature a capacitance range of  6.5µF to 260µF, over-voltage capability, high current capability with low losses, and good self-healing properties. These 5-pin metallized polypropylene film capacitors offer a 10% tolerance and a 2.4mΩ to 5.2mΩ ESR range. Ideal applications include frequency converters, inverter-based home appliances, solar inverters, and variable-speed motor drives.

Features

  • Capacitance value range of 6.5µF to 260µF
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • RoHS compatible

Applications

  • Frequency converters
  • Inverter based home appliances
  • Solar inverters
  • Variable speed motor drives

Specifications

  • Climatic
    • +105°C (hotspot) maximum operating temperature
    • -40°C to +85°C recommended operating temperature range
    • 40/085/56 Climatic category (IEC 60068-1:2013)
  • Construction
    • Polypropylene dielectric
    • UL94V-0 plastic case
    • UL94V-0 epoxy resin sealing
  • Terminals
    • Parallel wire leads, lead-free tinned
    • Straight lead style
    • 5-pin
    • 4.5mm±0.5mm standard lead lengths
  • Electrical
    • 6.5µF to 100µF capacitance range
    • 2.4mΩ to 5.2mΩ ESR
    • 10% tolerance

Package Outline

Mechanical Drawing - TDK B32320I Cylindrical DC-Link Film Capacitors
Publicado: 2021-06-10 | Actualizado: 2026-04-06