Amphenol Anytek AX0 Waterproof Enclosures

Amphenol Anytek AX0 Waterproof Enclosures are used with spring clamp components and offer a 0.6/1kV rating per IEC 50393 with IPX8 ingress protection. These waterproof enclosures feature a 4mm2 maximum wire range and operate within a -40°C to +90°C temperature range. Small (orange color), medium (blue color), and large (yellow color) size options are available.

Specifications

  • Size options (LxWxH)
    • 41mm x 28mm x 19mm shape with 21mm x 13mm x 15mm internal fit (AX01)
    • 45mm x 37mm x 24mm shape with 27mm x 21mm x 15mm internal fit (AX02)
    • 53mm x 39mm x 24mm shape with 39mm x 21mm x 15mm internal fit (AX03)
  • 0.6/1kV rated per IEC 50393
  • 4mm2 maximum wire range
  • -40°C to +90°C operating temperature range
  • IPX8 Ingress Protection
  • UL 94-HB glue
  • Orange, blue, and yellow color options
  • Halogen-free and RoHS compliant
Publicado: 2022-07-20 | Actualizado: 2022-07-22