Micron 9550 NVMe™ SSDs
Micron 9550 NVMe™ SSDs are tailored for the most challenging AI and data center workloads to process massive data sets with power and energy efficiency. These SSDs feature vertically integrated technology, a comprehensive range of form factors and capacities, open standard support, and built-in security features. The 9550 series manages critical workloads requiring maximum speed, scalability, and power efficiency, such as AI, caching, high-frequency trading, performance-focused databases, and online transaction processing (OLTP). The 9550 SSDs enable these workloads and more for adaptable deployment in cloud, OEM, data center, and system integrator designs. The SSD storage capacities reach up to 30.72TB to ensure optimal storage density.Micron 9550 NVMe SSDs come with broad Open Compute Project (OCP) 2.0 support, with additional OCP 2.5 support for adding advanced telemetry data logging to monitor SSD health and performance. Security features such as SPDM 1.2, SHA-512, and RSA standards help keep data safe, and Micron’s Secure Execution Environment (SEE) provides dedicated processing hardware with physical isolation for extra security.
Features
- PCI Express Gen5
- NVM Express
- NVMe 2.0b base characteristics
- NVMe-M1 1.2c characteristics
- NVMe 1.0b NVM command set characteristics
- 512 name space supported
- Weighted round robin with urgent arbitration supported
- Maximizes GPU utilization
- Vertically integrated technology, flexible design options, and security
- Storage capacities reach up to 30.72TB
- Achieves 14GB/s sequential reads and 10GB/s sequential write
- Broad range of capacities and form factors
- Reliability
- 2M hours of MTTF at 0°C to +55°C and 2.5M hours of MTTF at 0°C to +50°C
- Static and dynamic wear leveling
- <1 sector per 1017 bits read uncorrectable bit error rate (UBER)
- OCP 2.0-compliant end-to-end data protection
- Enterprise power-loss protection
- Integrates Micron-designed controller ASIC, NAND, DRAM, and firmware
- Safeguards data with features like self-encrypting drive (SED), SPDM 1.2, SEE, and encryption
Applications
- Data center storage
- AI
- Performance-focused databases
- Caching
- OLTP
- High-frequency trading
Form Factors
Publicado: 2024-07-25
| Actualizado: 2025-07-22