Kingston M.2 2280 SATA Industrial SSDs

Kingston M.2 2280 SATA Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These industrial SSDs are designed and approved for reliable operation over a wide temperature range. The M.2 2280 SATA industrial SSDs use the latest 3D TLC NAND flash technology and have 128GB, 256GB, 512GB, and 1TB capacities. These industrial SSDs operate within the -40°C to 85°C temperature range. Typical applications include delivery drones, digital signage, robotics, kiosks, and surveillance systems/mobile recordings.

Features

  • 128GB, 256GB, 512GB, and 1TB capacities
  • Incorporate advanced controllers that automatically perform critical NAND flash management features
  • Designed and approved for reliable operation over a wide temperature range
  • Use the latest 3D TLC NAND flash technology
  • -40°C to 85°C operating temperature range

Applications

  • Delivery drones
  • Digital signage
  • Robotics
  • Kiosks
  • Surveillance systems/mobile recordings
Publicado: 2024-05-17 | Actualizado: 2024-06-10