M5Stack Stamp-P4 Interface Module
M5Stack Stamp-P4 Interface Module is a high-performance embedded module based on the ESP32-P4NRW32 chip. This module features a 32-bit RISC-V high-performance dual-core processor (360MHz) and a single-core low-power coprocessor (40MHz), integrated with a 16MB flash + 32MB PSRAM storage combination. The Stamp-P4 module includes a MIPI-CSI camera interface, a MIPI-DSI high-definition display interface, a hardware-level H.264 encoder, an ISP, and a PPA. This module supports high-speed communication peripherals, including USB 2.0 OTG HS, Ethernet (GMAC), and SDIO 3.0. Typical applications include smart homes, industrial Human-Machine Interfaces (HMIs), visual acquisition nodes, and edge computing devices.
Features
- ESP32-P4NRW32 core:
- 16MB flash
- 32MB PSRAM
- AI vector expansion instruction set, suitable for edge-side AI recognition and data processing
- Peripheral interfaces:
- MIPI CSI (2-lane) camera interface
- MIPI DSI (2-lane) high-definition display interface
- SDIO expansion interface (Can expand Stamp-AddOn C6 For P4, quickly integrate 2.4GHz Wi-Fi 6)
- RMII Ethernet expansion interface
- Module packaging:
- 1.27mm/2mm pitch SMT packaging
- 2.54mm pitch DIP male/female headers
- Supports multiple application forms (SMT, DIP, and fly-wire)
- Integrated USB overvoltage protection design, supports input voltage protection greater than 6V
- Development platform:
- UiFlow2
- Arduino IDE
- ESP-IDF
- PlatformIO
Applications
- Smart home
- Industrial Human-Machine Interface (HMI)
- Visual acquisition nodes
- Edge computing devices
Specifications
- SP32-P4NRW32 (RISC-V 32-bit high-performance dual-core processor 360MHz + RISC-V 32-bit singlecore low-power coprocessor 40MHz)
- SY8089AAAC DC-DC
- AW32901FCR supports input voltage protection greater than 6V overvoltage protection
- DC 5V input voltage
- 0°C to 40°C operating temperature range
- Power consumption:
- 5V @30.76mA bare board operation
- 5V @360.84uA/3.3V@343.90uA bare board deep sleep
- 29.8mm x 22mm x 4.3mm product size
- 138mm x 93mm x 7.5mm package size
Overview
Dimensions