MEAN WELL VFD-x50P-48 General-Type Frequency Drives
MEAN WELL VFD-x50P-48 General-Type Frequency Drives are available with three different output power ratings: 150W, 250W, and 350W. These drives can be controlled with an external PWM controller and feature multiple protections, including short circuit and overcurrent. VFD-48 drives have a 4" x 2" miniature size and are able to deliver 200% peak load with a fanless design, extending expected life. MEAN WELL VFD-x50P-48 General-Type Frequency Drives are ideal for three-phase motor drivers, such as BLDC, inductor motors, and SynRM applications.Features
- Controllable with external controller
- Fanless design for no-noise and expanding life cycle
- Short-circuit protection
- Overcurrent protection
- Suitable for 3-phase motor drives
- Provided multiple sensors for control
- Current sensor - motor torque control
- DC bus voltage sensor - overvoltage/undervoltage protection
- Temperature sensor - overtemperature protection
Applications
- Fans
- Pumps
- Automatic doors
- Portable power tools
- Automated guided vehicles (AGVs)
- Robots
- Auto-packing machines
- Medical devices
- Fitness equipment
Specifications
- 4" x 2" miniature size
- 150W, 250W, and 350W output power rating
- 20VDC to 55VDC input range
- 200% surge current up to 5s
- 93% maximum efficiency
- 4.3A to 10A output current range
- -30°C to +70°C operating temperature range
AGV Drive Solution
Publicado: 2023-11-09
| Actualizado: 2023-12-06