Delta Electronics / Fans HEF AC Filter Fans

Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.

Features

  • 115VAC and 230VAC power input voltage
  • -15°C to +55°C operating temperature range
  • 50Hz or 60Hz frequency
  • IP54 application-type protection

Applications

  • Industrial automation
  • Automotive assembly
  • Package handling equipment
  • Food and beverage process controls
  • Wind energy systems

Specifications

  • Fire Class F1 (DIN 53438)
  • 115VAC and 230VAC power input voltage
  • 50Hz or 60Hz frequency
  • UL 508 / TYPE12 Certification

Product Overview

Mechanical Drawing - Delta Electronics / Fans HEF AC Filter Fans

Feature Diagram

Infographic - Delta Electronics / Fans HEF AC Filter Fans
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje de alimentación operativo Circulación de aire Altura Ancho Profundidad
HEF160BAA HEF160BAA Hoja de datos 230 VAC 160 CFM (4.5 m3/min) 254 mm 254 mm 136 mm
HEF070BAA HEF070BAA Hoja de datos 230 V 70 CFM (1.98 m3/min) 204 mm 204 mm 107 mm
HEF500BAA HEF500BAA Hoja de datos 230 VAC 500 CFM (14.2 m3/min) 323 mm 323 mm 155 mm
HEF500AAA HEF500AAA Hoja de datos 115 VAC 500 CFM (14.2 m3/min) 323 mm 323 mm 155 mm
Publicado: 2020-07-27 | Actualizado: 2024-10-15