DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs are available in wide, medium, and very narrow beams with angles of 42°, 26°, and 16°, respectively. These lenses are made of PMMA UL: HB94 lens material and are designed specifically for Cree XLamp® XB-D Warm White LEDs. DBM Optix Secondary Lenses for Cree XB-D offer a collection efficiency of 85% to 89%, are press-fit mountable, and have a diameter of about 18mm.

Features

  • Wide, medium, and very narrow beams, with angles of 42°, 26°, and 16°, respectively
  • Collection efficiency of 85% to 89%
  • Designed specifically for Cree XLamp® XB-D Warm White LEDs
View Results ( 3 ) Page
N.º de artículo Hoja de datos Ángulo de visualización Estilo de terminación Forma
R-001SXB R-001SXB Hoja de datos 42 deg Press Fit Round
R-003SXB R-003SXB Hoja de datos 16 deg Press Fit Round
R-004SXB R-004SXB Hoja de datos 26 deg Press Fit Round
Publicado: 2012-03-14 | Actualizado: 2020-12-21