Cosel AEA1000 Open Medical & Industrial Power Supplies

Cosel AEA1000 Open-Frame Free-Air Convection Cooling Power Supplies feature a 1000W power rating, 24V to 48V output voltage range, and 50Hz/60Hz frequency. The AEA1000 series features a low profile of 50mm, up to 95% typical efficiency, and is able to deliver 330% peak power for a period of up to 3000ms. These power supplies offer an optimized layout for free-air convection, making them ideal for use in low-noise environments. Designed for applications requiring a high level of safety, Cosel AEA1000 Power Supplies are certified according to EN62477-1 standard for industrial applications and are approved in accordance with ANSI/AAMI ES60601-1 and EN60601-1 3r Edition for medical applications.

Applications

  • Robotics
  • Infusion pumps
  • Ventilators
  • Actuators
  • Process controls
  • Radio and transmission equipment
  • Emergency signaling

Specifications

  • 95% typical efficiency rating
  • 50mm low-profile design
  • 1000W power rating
  • 24V to 48V output voltage range
  • 50Hz/60Hz frequency
  • 0.3mA maximum leakage current
  • 330% peak power for a period of up to 3000 milliseconds
  • -20°C to +70°C operating temperature range
  • ANSI/AAMI ES60601, EN60601-1 3rd, IEC60601-1-2 4th Ed approved for medical electric equipment
  • Complies with SEMI F47

Block Diagram

Cosel AEA1000 Open Medical & Industrial Power Supplies

Videos

Publicado: 2022-02-04 | Actualizado: 2022-09-22