Amphenol Anytek PL 5.08 Pluggable Terminal Blocks
Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.
Features
- Push-in technology increases wiring efficiency by 70%
- Next-generation intuitive tool-free operation
- Multiple clamping units can be held open simultaneously, simplifying connection of multi-core cables
- Spring connection ensures long-lasting, reliable connections
- Provides sound feedback when wiring, convenient and fast
- Lever position indicates connection status
Applications
- PV inverters
- EV charging stations
- Electrical automation
- Industrial automation
Specifications
- 5.08mm pitch
- 300V voltage rating
- 24AWG to 12AWG wire gauge range
- 20A current rating
Compatibility
Orientation
Publicado: 2025-02-13
| Actualizado: 2025-12-17