Amphenol FCI FitMate™ 1.00mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.00mm Wire-to-Board Connectors are ideal for devices that require compact and low-profile solutions. These connectors feature a wire gauge range of 32AWG to 28AWG, a current rating of up to 1A, and a UL 94V-0 flammability range. FitMate connectors are available in double-row vertical SMT and right-angle SMT configurations, and they have latch/locking features to ensure reliable contact. Suitable applications for FitMate 1.00mm connectors from Amphenol FCI include office equipment, portable terminals, point-of-sale terminals, smart home devices, and vacuum cleaner robots.

Features

  • Low-profile design
  • Space-saving construction
  • Reduced PCB footprint
  • Locking and latching design

Applications

  • Cooking machines
  • Office equipment
  • Test and measurement
  • Point-of-sale terminals
  • Portable terminals
  • Smart home devices
  • Vacuum cleaner robots

Specifications

  • 1.00mm pitch
  • UL 94V-0 flammability rating
  • Double-row vertical SMT configuration available
  • Right-angle SMT configuration available
  • PA66 receptacle
  • Phosphor bronze crimping terminal
  • 32AWG to 28AWG wire gauge range
  • 100MΩ insulation resistance
  • 20mΩ initial contact resistance
  • 1A current rating
  • 30 cycles of durability
Publicado: 2025-07-24 | Actualizado: 2025-08-20