GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.

Features

  • Vertical, top-entry flip-lock design for flexible PCB orientation
  • 0.50mm pitch ZIF FFC interface
  • Hinged actuator at each contact
  • Defined tactile engagement for clear assembly feedback
  • Right-hand footprint as standard
  • Tin-plated fitting nails for PCB reinforcement
  • High-performance copper-alloy contacts
  • -25°C to +85°C operating temperature range
  • Qualified to industry-standard EIA-364 
  • Compatible with GCT straight FFC cables

Applications

  • Compact control boards
  • Consumer and embedded systems
  • Industrial modules and instrumentation
  • Test and measurement equipment
  • IoT and smart-edge devices
Publicado: 2025-12-18 | Actualizado: 2026-02-11