Phoenix Contact FS 0,635 Series Board-to-Board Connectors
Phoenix Contact FS 0,635 Series Board-to-Board Connectors enable mezzanine PCB arrangements with high-speed data transmission rates up to 20Gbps. These connectors make use of high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 0.5A. The FS 0,635 connectors offer greater flexibility in component options through robust 20-position to 80-position board-to-board and wire-to-board connectors. The FS 0,635 Series board-to-board connectors help with time-savings during the development process with customized simulations for data integrity. Typical applications include I/Os, Programmable Logic Controllers (PLCs), frequency converters, controllers, Health Management Important Systems (HMIs), and sensors.Features
- Data transmission rates up to 30Gbps
- Flexible board-to-board and wire-to-board connections
- 500VAC test voltage
- 0.635 pitch
- High contact density from 20- to 80- positions
- Stack heights from 6mm to 16.6mm
- 50 insertion cycles
- Currents of up to 0.5A
Applications
- I/Os
- PLCs
- Frequency converters
- Controllers
- HMIs
- Sensors
Videos
Publicado: 2023-07-05
| Actualizado: 2024-06-04