Vishay / Sfernice S3F Fast Acting Thin Film Chip Fuses

Vishay / Sfernice S3F Fast Acting Thin Film Chip Fuses are UL 248-14 compliant and come in three sizes: 0402, 0603, and 1206. These fuses are designed to maintain circuit continuity with minimal resistance and reliable interruption under overload conditions. S3F fuses offer current ratings from 0.5A to 7A, a -25°C to +125°C operating temperature range, and a 63V maximum rated voltage. These fuses provide maximum protection because they are designed to open in t <5s at 200% overload. Vishay / Sfernice S3F Fuses are compatible with numerous applications in the electronics sector and comply with industrial and government standards.

Features

  • 3 sizes: 0402, 0603, and 1206
  • UL 248-14 compliant
  • 0.5A to 7A current range
  • Low resistance
  • Fuses open in t <5s at 200% overload
  • 63V maximum rated voltage
  • Body temperature rising <+75°C at 100% rated current
  • -25°C to +125°C operating temperature range

Dimensions

Chart - Vishay / Sfernice S3F Fast Acting Thin Film Chip Fuses
Publicado: 2025-09-22 | Actualizado: 2025-10-21