B&K Precision MPS Modular System DC Power Supplies

B&K Precision MPS Modular System DC Power Supplies provide up to four output channels and 1200W in a compact 1U form factor. These power supplies are capable of generating 100W (multi-range) or 300W (fixed range) to meet different power requirements. The MPS power supplies feature multi-ranging operation, module synchronization and output coupling, adjustable voltage/current slew rates, and low noise outputs. These power supplies support synchronization between installed modules where multiple outputs can be enabled in a sequence and synchronization between mainframes. The MPS power supplies identical modules are combined in series/parallel to increase the maximum voltage/current output to 400V or 80A.

The MPS power supplies include a full-featured front panel as well as standard USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces supporting SCPI commands. These power supplies create a customized 1 to 4-channel DC power system by selecting from eight modules and two mainframes supporting 600W or 1200W. Typical applications include ATE system solution in R&D, production test, and manufacturing operations requiring multiple outputs.

Features

  • Compact size supports up to four outputs in a 1U form factor
  • Modular design
  • Multi-ranging operation delivers rated power at multiple voltage/current combinations
  • Advanced list mode programming
  • Series/parallel operation increases maximum voltage/current output to 400V or 80A (depending on the model)
  • Module synchronization and output coupling
  • Clean output power
  • Overvoltage (OVP), overcurrent (OCP), Overtemperature (OTP) protection, and key-lock function
  • Adjustable voltage/current slew rates
  • Front panel USB host port to save/recall instrument settings and list mode programs
  • Save/recall instrument settings to internal memory
  • Less than 10ms fast command processing time
  • Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
  • Operating software and battery test software provided
  • USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard
  • NISPOM-compliant sanitization to securely restore factory settings
  • Rack-mount kit included
  • LabVIEWTM, IVI-C, and IVI.NET drivers provided
  • cTUVus certification mark fulfills CSA and UL safety standards

Applications

  • ATE system solution in R&D
  • Production test
  • Manufacturing operations requiring multiple outputs

Front Panel

B&K Precision MPS Modular System DC Power Supplies

Rear Panel

B&K Precision MPS Modular System DC Power Supplies

Videos

View Results ( 10 ) Page
N.º de artículo Descripción Voltaje de entrada Potencia de salida
MPS1000 Fuentes de alimentación modulares: Chasis 600W Mainframe 100 VAC to 240 VAC 600 W
MPS1101 Fuentes de alimentación modulares: Módulos 15V / 20A / 100W DC Power Module 100 W
MPS1103 Fuentes de alimentación modulares: Módulos 60V / 5A / 100W DC Power Module 100 W
MPS1104 Fuentes de alimentación modulares: Módulos 100V / 3A / 100W DC Power Module 100 W
MPS1301 Fuentes de alimentación modulares: Módulos 15V / 20A / 300W DC Power Module 300 W
MPS1302 Fuentes de alimentación modulares: Módulos 32V / 9.5A / 300W DC Power Module 300 W
MPS1303 Fuentes de alimentación modulares: Módulos 60V / 5A / 300W DC Power Module 300 W
MPS1304 Fuentes de alimentación modulares: Módulos 100V / 3A / 300W DC Power Module 300 W
MPS1102 Fuentes de alimentación modulares: Módulos 32V / 9.5A / 100W DC Power Module 100 W
MPS1001 Fuentes de alimentación modulares: Chasis 1200W Mainframe 180 VAC to 240 VAC 1.2 kW
Publicado: 2024-10-03 | Actualizado: 2025-10-29