Analog Devices / Maxim Integrated MAXREFDES165 4-Channel IO-Link® Master

Analog Devices MAXREFDES165 4-Channel IO-Link® Master is a fully IO-Link-compliant, 4-port IO-Link master reference design. This design uses the TMG TE IO-Link master stack and is both an IO-Link master reference design and a development and test system for IO-Link sensors/actuators. Four IO-Link ports allow for simultaneous testing of up to four different sensors (or actuators). The reference design has four robust female M12 connectors—the most common connector used for IO-Link—and ships with an IO-Link cable for connecting quickly to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power supply can provide at least 250mA to each port simultaneously and more when fewer ports are used. A USB 2.0 Type B connector allows for quick connectivity of the Analog Devices MAXREFDES165 to a Windows® PC.

Features

  • Fully IO-Link Version 1.1 compliant
  • TMG TE IO-Link master stack
  • Easy to use IO-Link device tool V5 from TMG
  • Four IO-Link master ports
  • Ships with all required cables
  • Field-update programmable
  • Simultaneous four-port operation
  • Easy-to-use GUI
  • IODD import

Kit Contents

  • MAXREFDES165# 4-port IO-Link master
  • TMG IO-Link Device Tool software
  • AC-to-DC 24V/1A output power converter
  • One IO-Link cable
  • USB 2.0 Type B cable

Required Equipment

  • Windows 7, Windows 8, or Windows 10 PC with a USB port
  • IO-Link sensor or IO-Link actuator

System Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES165 4-Channel IO-Link® Master
Publicado: 2021-07-29 | Actualizado: 2023-04-18