Analog Devices / Maxim Integrated MAX22507E & MAX22508E Full-Duplex Transceivers
Analog Devices MAX22507E and MAX22508E Full-Duplex Transceivers are optimized for high-speed communication up to 50Mbps. The Analog Devices transceivers feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity.Features
- High-speed operation over long distances
- Up to 50Mbps data rate
- High receiver sensitivity
- Wide receiver bandwidth
- Symmetrical receiver thresholds
- Integrated protection increases robustness
- -15V to +15V common-mode range
- ±15kV ESD protection (human body model)
- ±7kV IEC 61000-4-2 air-gap ESD protection
- ±6kV IEC 61000-4-2 contact discharge ESD protection
- Withstands over ±4kV EFT
- Driver outputs are short-circuit protected
- Flexibility for many different applications
- 3V to 5.5V supply range
- Low 5μA (max) shutdown current (MAX22507E)
- Allows up to 200 transceivers on the Bus
- Available in a 10-pin μMAX package (MAX22507E) and 8-pin SOIC package (MAX22508E)
- -40°C to +125°C operating temperature range
Applications
- Motion control
- Encoder interfaces
- Field Bus networks
- Industrial control systems
- Backplane busses
Block Diagram
Publicado: 2021-09-08
| Actualizado: 2023-04-17