Analog Devices Inc. EVAL-AD4083-FMC Evaluation Board

Analog Devices Inc. EVAL-AD4083-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4080/AD4081/AD4084 Analog‐to‐Digital Converters (ADCs). This board is designed for use with the Digilent ZedBoard via the Field Programmable Gate Array (FPGA) Mezzanine Card (FMC) connector. The EVAL-AD4083-FMCZ evaluation board provides an Analysis Control Evaluation (ACE) software plugin for device configuration, data capture, and performance evaluation. This board supports Low-Voltage Digital Signaling (LVDS) data output interface and ADC configuration via Serial Peripheral Interface (SPI). The EVAL-AD4083-FMCZ kit includes an EVAL-AD4083-FMCZ evaluation board and a micro-SD memory card with an SD adapter, containing system board boot software and Linux OS.

Features

  • Full-featured evaluation board for AD4083/AD4084
  • Analysis Control Evaluation (ACE) software plugin available for device configuration, data capture, and performance evaluation
  • Flexible analog front end
  • On-board power solution and precision reference
  • On-board clock generation circuitry with sampling frequency control via the ACE software
  • FMC compatible

Kit Contents

  • EVAL-AD4083-FMCZ evaluation board
  • Micro-SD memory card with SD adapter, containing system board boot software and Linux OS

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and X-ray microscopy
  • Radar level measurement
  • Nondestructive test
Publicado: 2026-03-30 | Actualizado: 2026-04-03