ams OSRAM SPL S1L90H 1-Channel SMT Laser
ams OSRAM SPL S1L90H 1-Channel SMT Laser is suited for short laser pulses from 1ns to 50ns and 907nm laser wavelength. This SMT laser features a 3B corrosion robustness class, a 1-channel pulsed laser module, and an SMT device. The SPL S1L90H SMT laser operates at 65W peak output power, 20A forward current, and a -40°C to 85°C temperature range. This SMT laser is ideally used in 3D sensing, access control, security, and robotics.Features
- 3B corrosion robustness class
- 1-channel pulsed laser module
- SMT device
Specifications
- 65W typical peak output power
- 75W maximum peak output power
- 20A maximum forward current
- 50ns maximum pulse width
- 0.3A threshold current
- 7nm spectral bandwidth
- 9V typical operating voltage
- 125°C maximum junction temperature
- -40°C to 85°C operating temperature range
- -40°C to 100°C storage temperature range
Applications
- 3D sensing
- Access control and security
- Appliances and tools
- Factory automation
- Home and building automation
- Robotics
Dimension Diagram
Publicado: 2023-03-03
| Actualizado: 2023-08-10