ams OSRAM Metal Can® PLT3 Green Laser Diode

ams OSRAM Metal Can® PLT3 Green Laser Diode is a single-mode semiconductor laser in a TO38 ICut package. This laser diode offers better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT3 laser diode features a 520nm typical emission wavelength, 45mA maximum threshold current, and 50mW typical peak output power (Tc = 25°C). This PLT3 green laser diode is an efficient radiation source for Continuous Wave (CW) and pulsed operation. The PLT3 laser diode operates within the -20°C to 60°C temperature range. Typical applications include appliances and tools, entertainment, functional illumination, projection, and outdoor and industrial lighting.

Features

  • Efficient radiation source for Continuous Wave (CW) and pulsed operation
  • Single-mode semiconductor laser
  • High modulation bandwidth
  • Miniaturized TO38 ICut package
  • Laser diode isolated against the package

Specifications

  • Operating current:
    • 110mA typical
    • 130mA maximum
  • Operating voltage:
    • 5.8V typical
    • 6.5V maximum
  • Threshold current:
    • 30mA typical
    • 45mA maximum
  • 520nm typical emission wavelength
  • -20°C to 60°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 141mg approximate weight
  • 50mW typical peak output power (Tc at 25°C)

Applications

  • Appliances and tools
  • Entertainment
  • Functional illumination
  • Outdoor and industrial lighting
  • Projection

Electrical Internal Circuit

Application Circuit Diagram - ams OSRAM Metal Can® PLT3 Green Laser Diode
Publicado: 2023-07-13 | Actualizado: 2023-08-31