Amphenol RF PFAS-Free SMA RF Interconnects
Amphenol RF PFAS-Free SMA RF Interconnects offer eco-friendly options with enhanced performance as an alternative to the PTFE insulators. These interconnects feature PEEK insulators and are designed specifically for cables that are free from PTFE, providing a complete solution free from potentially harmful materials. The PFAS-free SMA RF interconnects undergo extensive electrical testing to ensure that these connectors meet the high standard of performance set by Amphenol RF. These interconnects provide reliable electrical performance up to 18GHz or 26.5GHz on extended range designs. The PFAS-free SMA RF interconnects are ideal for applications that require strength, high-temperature resistance, and low thermal deformation in demanding environments. Typical applications include telecommunications, test and measurement equipment, aerospace, military and defense, and satellite communication.
Features
- Up to 18GHz or 26.5GHz electrical performance
- Drop-in replacement with a similar outer body dimension
- Standardized interface
- Improved thermal properties
- Minimal visual differences
- Comparable or improved performance
- Polyether Ether Ketone (PEEK) insulators
Applications
- Telecommunications
- Test and measurement equipment
- Aerospace
- Military and defense
- Satellite communication
PEEK vs PTFE Comparison Chart
Overview
| N.º de artículo | Frecuencia | Material del contacto | Estilo de cuerpo | Material del cuerpo | Orientación | Estilo de terminación | Estilo de montaje |
|---|---|---|---|---|---|---|---|
| 901-30000 | DC to 12.4 GHz | Brass | Straight | Brass | Straight | Crimp | Cable Mount / Free Hanging |
| 901-30001 | DC to 12.4 GHz | Brass | Straight | Stainless Steel | Straight | Crimp | Cable Mount / Free Hanging |
| 901-30004 | DC to 18 GHz | Beryllium Copper | Vertical PCB Mount | Brass | Straight | Solder | PCB Mount |
| 901-30008 | Beryllium Copper | Staright | Brass | Straight | Cable Mount | ||
| 901-30009 | Brass | Straight | Stainless Steel | Straight | Cable Mount | ||
| 901-30005 | DC to 18 GHz | Beryllium Copper | Right Angle | Brass | Right Angle | Solder | PCB Mount |
| 901-30007 | DC to 12.4 GHz | Brass , Breyllium Copper | Right Angle | Brass | Right Angle | Solder | PCB Mount |