Amphenol RF IP67/68 Sealed Adapters
Amphenol RF Sealed Adapters feature IP67 and IP68 protection and are typically used in applications requiring two dissimilar RF interfaces to be connected. These adapters are bulkhead style, and the interfaces include N-type jack to N-type jack, N-type jack to BNC jack, N-type jack to SMA jack, and N-type jack to MCX jack as well as SMA jack to SMA jack, SMA jack to TNC jack, and SMA jack to BNC jack. Amphenol RF Sealed Adapters are available in between-series and in-series configurations. These connectors offer 50Ω impedance.Features
- Interfaces
- N-type jack to
- N-type jack
- BNC jack
- SMA jack
- MCX jack
- SMA jack to:
- SMA jack
- SMA jack to TNC jack
- SMA jack to BNC jack
- N-type jack to
- IP67 protection against dust and moisture
- 50Ω impedance
- In-series and between-series configurations
- Bulkhead style
- Ideal for applications requiring two dissimilar RF interfaces to be connected
Publicado: 2018-05-31
| Actualizado: 2025-01-07