Amphenol Aerospace R-VPX Ruggedized High-Speed Connectors

Amphenol Aerospace R-VPX Ruggedized High-Speed Board-to-Board Connectors can have data rates over 10Gbps. The connectors feature PCB wafer construction with customized wafer-loading patterns, offering modularity and flexibility. These next-generation backplane connectors are designed and qualified for data rates over 32Gb/s and meet the performance requirements of VITA 46 and 47. The R-VPX series is qualified for VITA 46 for Open VPX applications. The series is intermateable with existing VITA 46 backplane connectors. Amphenol Aerospace R-VPX connectors are ideal for military applications in harsh environments.

Features

  • Qualified to VITA 46 for Open VPX applications
  • Fully inter-mountable and inter-mateable to existing VITA 46 connectors
  • Meets and exceeds VITA 47
  • Modular COTS lightweight connector system
  • Low mating force connector system
  • Pinless backplane connector family
  • Supports 0.8" card slot pitches
  • Up to 140 signals per inch
  • 1.5A contact current rating
  • Smaller compliant contacts for increased Si performance
  • Inter-mateable with existing/legacy VITA 46 connectors

Applications

  • Military/aerospace
  • Embedded computing
  • Open VPX

Videos

Publicado: 2020-10-14 | Actualizado: 2025-01-22