Amphenol ProLabs NTR 100G Transceivers

Amphenol ProLabs NTR 100G Transceivers are designed for high-speed networking applications in data centers and telecom environments. These modules support various transmission distances, from short-reach multimode solutions to extended and ultra-long-reach single-mode options, enabling flexible deployment across different network architectures. NTR 100G transceivers utilize advanced optical technologies, including parallel optics and wavelength division multiplexing, to deliver reliable, high-bandwidth connectivity while maintaining low power consumption and hot-pluggable functionality. Amphenol ProLabs NTR 100G Transceivers comply with industry standards for interoperability and are optimized for scalability, performance, and efficiency in 100 Gigabit Ethernet (100G) and related protocols.

Features

  • Hot-pluggable design for easy installation
  • Low power consumption
  • Digital Diagnostics Monitoring (DDM) technology

Applications

  • Data center interconnects
  • High-speed networking
  • Telecom backbone

Specifications

  • Supports 100G Ethernet
  • QSFP28 form factor
  • LC duplex or MPO connector type
  • IEEE 802.3ba and QSFP28 MSA compliance
  • Up to +85°C operating temperature rating
  • RoHS compliant
Publicado: 2026-01-12 | Actualizado: 2026-01-19