Amphenol-Tuchel C091 Circular Connectors
Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.Features
- Metal screw or plastic bayonet coupling
- Metal or plastic locking ring
- 2 to 8, 3 to 8, 12, and 14 contact arrangements for crimp and solder
- IP40 / IP65 / IP67 / IP68 / IP69K protection rating when properly mated
- Internal strain relief
- Male and female cable connectors and receptacles
- Easy and reliable assembly
- Reduced assembling time
- 360° shielding
Applications
- High-resolution inspection equipment
- Industrial inkjet printers
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road recreation
- Industrial
- Automation
- Conveyors
- Packaging machinery
- Motion control
- Servo motors
- Entertainment
- Medical
- Wireless infrastructure
Additional Resources
Publicado: 2018-05-09
| Actualizado: 2022-10-19