Analog Devices Inc. MAX2224x/MAX2229x Evaluation Kits
Analog Devices MAX2224x and MAX22249x Evaluation Kits provide a proven design to evaluate the MAX22245/MAX22246 and MAX22290/MAX22291, reinforced, 2-channel, galvanic digital isolators. The MAX22245/MAX22246 and MAX22290/MAX22291 Digital Isolators transfer data in opposite directions, ideal for isolating a transceiver’s Tx and Rx lines.Three types of evaluation boards are available to support this family of isolators. The MAX22246CWEVKIT# is fully assembled and tested and
comes populated with the MAX22246CAWA+. The MAX2224XWEVKIT# is a generic board with U1 unpopulated, allowing the user to select a device from the MAX22245/MAX22246 series. The MAX2229XSEVKIT# is a generic board with an unpopulated narrow SOIC footprint as U1, allowing the user to install any MAX22290/ MAX22291 series. Among the three evaluation boards, devices with either a wide-body 8-pin SOIC package or a narrow-body 8-pin SOIC package are supported.
The Analog Devices MAX2224x/MAX2229x Evaluation Kits should be powered from two independent isolated power supplies with a nominal output voltage range from 1.71V to 5.5V. A single power supply can also be used to evaluate the device’s electrical parameters without any isolation between the two sides.
Features
- A broad range of data transfer rates (from DC to 200Mbps)
- MAX22245 and MAX22290 with 2:0 channel configuration, MAX22246, and MAX22291 with 1:1 channel configuration
- Support both narrow and wide SOIC packages
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed isolation
- Up to 5kVRMS for 60s (MAX2224XW)
- Up to 3kVRMS for 60s (MAX2229XS)
- -40°C to +125°C temperature range
- Proven PCB layout
Required Equipment
- MAX22246CWEVKIT, MAX2224XWEVKIT, or MAX2229XSEVKIT evaluation kit
- MAX22245 or MAX22246 device, if using MAX222XW EV kit
- MAX22290 or MAX22291 device, if using MAX2229XS EV kit
- Two DC power supplies with an output range of 1.71V to 5.5V
- Signal/function generator
- Oscilloscope
MAX2224XW Kit Typical Test Setup
Overview