Analog Devices Inc. MAX14919 Quad-Channel Low Side Switch

Analog Devices MAX14919 Quad-Channel Low Side Switch is an industrial-protected switch that features 140mΩ on-resistance (RON) per channel with integrated ±1kV/42Ω surge protection for robust operation. This quad-channel switch is pin-controlled, allowing for simple and fast switching of up to 200kHz. The MAX14919 switch features reverse-current detection to prevent damage against load supply miswiring faults. This low-side switch operates from a 5V or 7V to 60V supply voltage range and -40°C to +125°C operating temperature range. The Analog Devices MAX14919 Quad-Channel Low Side Switch is available in a 6.5mm x 6.4mm footprint, 20-TSSOP package. This switch IC is short-circuited and overload-protected. Applications include PLC/DCS systems, relay/solenoid drivers, motor control, and industrial digital outputs.

Features

  • 5V or 7V to 60V supply voltage
  • 800mA load current per OUT
  • Integrated 5V/30mA linear regulator
  • 5V to 48V load voltage range
  • Up to 200kHz (minimum) switching rates
  • Reduces power and heat dissipation:
    • 140mΩ (typical) on-resistance per channel
    • 1.7mA (typical) supply current
    • Settable load current limit
    • 2x inrush load current option for 10ms
  • Robust design features
  • Internal inductive energy clamp at 55V (typical)
  • Short-circuit protection
  • Reverse current detection for protection against load-supply miswiring
  • ±1kV/42Ω, 8µs/20µs surge protection
  • ±8kV contact and ±25kV air gap ESD protection
  • -40°C to +125°C operating ambient temperature range
  • FAULT indication for:
    • Thermal overload
    • Reverse load current detection
    • Undervoltage lockout on V5 supply
  • Compact 20-pin, 6.5mm x 6.4mm TSSOP package

Applications

  • Industrial digital outputs
  • Relay and solenoid drivers
  • PLC and DCS systems
  • Motor control

Application Diagram

Application Circuit Diagram - Analog Devices Inc. MAX14919 Quad-Channel Low Side Switch

Block Diagram

Block Diagram - Analog Devices Inc. MAX14919 Quad-Channel Low Side Switch
Publicado: 2020-12-31 | Actualizado: 2024-08-14