Marvell Semiconductor Alaska Gigabit Ethernet PHYs Transceivers
Marvell Alaska® Gigabit Ethernet PHYs Transceivers are Physical Layer (PHY) Devices integrating 1000BASE-T, 100BASE-TX, and 10BASE-T standards. The Alaska Gigabit Ethernet PHYs Transceivers are designed for industrial applications where low and deterministic latency through the PHY enables real-time applications. Higher layer protocols such as EtherCAT/Profinet can utilize this low latency device to guarantee the quality of service in real-time automation systems. The efficient design of the Marvell Alaska Gigabit Ethernet Transceivers enables increased density, reduced power, and smaller package size.Additional features of the Alaska GbE PHYs include a high level of integration in thermally-efficient packages that optimize PCB real estate and enable fan-less heat-sink-less designs. In addition, Alaska GbE PHYs feature Marvell Virtual Cable Tester® (VCT) fault detection technology that is continuously extended and enables proactive cable performance monitoring.
Features
- Ulta low power consumption
- Compact, thermally-efficient package designs
- Security: IEEE 802.1ae MACsec
- Synchronous Ethernet
- EEE 1588v2
- Reduced PCB real estate, allowing either a more compact platform design or additional physical space for increased application support
- Lower power dissipation, enabling smaller and more mobile applications
- Simplified layout overcoming technical routing and thermal limitations
- Higher performance, pushing the envelope on technical performance
- Cable performance monitoring, allowing qualitative cable diagnostics
Applications
- Wireless backhaul applications
- Industrial automation
- Internet of Things (IoT) gateways
- General purpose embedded controllers
View Results ( 9 ) Page
| N.º de artículo | Número de transceptores | Tipo de interfaz | Paquete / Cubierta | Hoja de datos |
|---|---|---|---|---|
| 88E1510-A0-NNB2I000 | 1 Transceiver | RGMII, SGMII | QFN-48 | ![]() |
| 88E1514-A0-NNP2C000 | 1 Transceiver | RGMII, SGMII | QFN-56 | ![]() |
| 88E1543-A1-LKJ2C000 | 4 Transceiver | SGMII | LQFP-128 | ![]() |
| 88E1545-A1-LKJ2C000 | 4 Transceiver | QSGMII | LQFP-128 | ![]() |
| 88E1510-A0-NNB2C000 | 1 Transceiver | RGMII | QFN-48 | ![]() |
| 88E1512-A0-NNP2C000 | 1 Transceiver | RGMII, SGMII | QFN-56 | ![]() |
| 88E1512-A0-NNP2I000 | 1 Transceiver | RGMII, SGMII | QFN-56 | ![]() |
| 88E1548-A1-BAM2C000 | 4 Transceiver | QSGMII, SGMII | TFBGA-196 | ![]() |
| 88E1518-A0-NNB2C000 | 1 Transceiver | RGMII | QFN-48 | ![]() |
Publicado: 2018-08-24
| Actualizado: 2022-08-12