ScioSense Featured Products
LTDC-X3 Time-to-Digital Converter
Offers high time measurement resolution and high output data rate required in LiDAR systems.
Kit de evaluación ENS21x
Incluye toda la familia ENS21x en PCB rígidas flexibles y un convertidor micro USB a I2C.
Sensores digitales de humedad y temperatura ENS21x
Detección ultraprecisa con temperatura de hasta apenas ±0.1°C y humedad relativa de hasta apenas ±0.8 %.
ENS161 Evaluation Kit
Designed to evaluate the ENS161 multi-gas sensor, which is based on Metal Oxide (MOX) technology.
UFM-01 Ultrasonic Flow Sensing Module
Contains no moving parts and is suitable for use with food-grade material.
ENS220 Barometric Pressure & Temp Sensor w/1kHz DR
Housed in a small LGA package with digital I2C and SPI interfaces.