C&K Switches Featured Products
Interruptores basculantes de potencia DP
Long life miniature snap-in power rocker switches supporting high inrush current up to 128A.
KSC2 DCT Dual Circuit Tactile Switch
Designed for SMT and offers an IP67 protection rating and 6.2mm x 6.2mm dimensions.
EITS Right-Angle Illuminated Tact Switches
Available with surface-mount PIP terminals and standard through-hole configurations.
KSC DCT Sealed Tactile Switches
Soft actuator with 3.5mm or 5.2mm height, SPDT function, momentary action, and IP67 protection.
Interruptores táctiles básicos EL2
Interruptor sellado de tamaño medio-compacto (6.2 mm x 6.2 mm) con alturas estándar de 3.5 mm y 5.2 mm.
Conmutadores KSC táctiles de altura eléctricos
Clasificación IP67, altura de 3.5 mm y un índice de temperatura máxima en funcionamiento de 85°C o 125°C.
PTS381 Top-Actuated Tactile Switches
Tact switches for wearable electronics, nomad devices, remote controls, and keyless entry systems.